
MAX630ESA+ | |
|---|---|
DigiKey Part Number | MAX630ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX630ESA+ |
Description | IC REG BOOST ADJ 525MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX630ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.51000 | £11.51 |
| 10 | £9.10300 | £91.03 |
| 25 | £8.50160 | £212.54 |
| 100 | £7.84060 | £784.06 |
| 300 | £7.47183 | £2,241.55 |
| 500 | £7.33548 | £3,667.74 |
| 1,000 | £7.17912 | £7,179.12 |
| Unit Price without VAT: | £11.51000 |
|---|---|
| Unit Price with VAT: | £13.81200 |

