Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6070BAUT30/V+T

DigiKey Part Number
175-MAX6070BAUT30/V+TTR-ND - Tape & Reel (TR)
175-MAX6070BAUT30/V+TCT-ND - Cut Tape (CT)
175-MAX6070BAUT30/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070BAUT30/V+T
Description
LOW-NOISE, HIGH-PRECISION SERIES
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070BAUT30/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
3.6µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.