Series Voltage Reference IC Fixed 1.8V V ±0.17% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6068AEUR+T

DigiKey Part Number
175-MAX6068AEUR+TTR-ND - Tape & Reel (TR)
175-MAX6068AEUR+TCT-ND - Cut Tape (CT)
175-MAX6068AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6068AEUR+T
Description
IC VREF SERIES 1.8V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.17% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6068AEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
5 mA
Tolerance
±0.17%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
22µVp-p
Noise - 10Hz to 10kHz
25µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,037
Factory Stock: 60,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.06000£6.06
10£4.69300£46.93
25£4.35040£108.76
100£3.97430£397.43
250£3.87736£969.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.50399£8,759.98
Manufacturers Standard Package
Unit Price without VAT:£6.06000
Unit Price with VAT:£7.27200