
MAX6043CAUT41+T | |
|---|---|
DigiKey Part Number | 175-MAX6043CAUT41+TTR-ND - Tape & Reel (TR) 175-MAX6043CAUT41+TCT-ND - Cut Tape (CT) 175-MAX6043CAUT41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT41+T |
Description | IC VREF SERIES 0.5% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT41+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVp-p | |
Noise - 10Hz to 10kHz | 12µVrms | |
Voltage - Input | 6.1V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 10 | £1.82600 | £18.26 |
| 25 | £1.67360 | £41.84 |
| 100 | £1.50600 | £150.60 |
| 250 | £1.42624 | £356.56 |
| 500 | £1.40582 | £702.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.29678 | £3,241.95 |
| 5,000 | £1.27161 | £6,358.05 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |

