
MAX6034BEXR21+ | |
|---|---|
DigiKey Part Number | 505-MAX6034BEXR21+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR21+ |
Description | IC VREF SERIES 2.048V SC70 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR21+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 46µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 115µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

