
MAX6010BEUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6010BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6010BEUR+TCT-ND - Cut Tape (CT) 175-MAX6010BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6010BEUR+T |
Description | IC VREF SERIES 3V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6010BEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 7 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.96300 | £9.63 |
| 25 | £0.87560 | £21.89 |
| 100 | £0.77940 | £77.94 |
| 250 | £0.73352 | £183.38 |
| 500 | £0.70586 | £352.93 |
| 1,000 | £0.70291 | £702.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.65908 | £1,647.70 |
| 5,000 | £0.64459 | £3,222.95 |
| 7,500 | £0.63734 | £4,780.05 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

