
MAX5901LBEUT+T | |
|---|---|
DigiKey Part Number | MAX5901LBEUT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5901LBEUT+T |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5901LBEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Fault Timeout, Latched Fault, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | -100V ~ -9V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

