
MAX5302EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX5302EUA+TTR-ND - Tape & Reel (TR) 175-MAX5302EUA+TCT-ND - Cut Tape (CT) 175-MAX5302EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5302EUA+T |
Description | IC DAC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5302EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.25000 | £7.25 |
| 10 | £5.65000 | £56.50 |
| 25 | £5.24880 | £131.22 |
| 100 | £4.80810 | £480.81 |
| 250 | £4.72764 | £1,181.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.25711 | £10,642.77 |
| Unit Price without VAT: | £7.25000 |
|---|---|
| Unit Price with VAT: | £8.70000 |

