Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5078AATT+T

DigiKey Part Number
MAX5078AATT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5078AATT+T
Description
IC GATE DRVR LOW-SIDE 6TDFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3)
EDA/CAD Models
MAX5078AATT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
32ns, 26ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.