
MAX5022EUA+ | |
|---|---|
DigiKey Part Number | MAX5022EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5022EUA+ |
Description | IC REG CTRLR MULT TOPOLOGY 8UMAX |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5022EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 28V | |
Frequency - Switching | 262kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

