Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX485ESA | |
|---|---|
DigiKey Part Number | MAX485ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX485ESA |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX485ESA Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1487EESA+ | Analog Devices Inc./Maxim Integrated | 497 | MAX1487EESA+-ND | £6.11000 | Parametric Equivalent |
| MAX1487ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1487ESA+-ND | £5.58000 | Parametric Equivalent |
| MAX481EESA+ | Analog Devices Inc./Maxim Integrated | 775 | MAX481EESA+-ND | £5.94000 | Parametric Equivalent |
| MAX481ESA+ | Analog Devices Inc./Maxim Integrated | 680 | MAX481ESA+-ND | £4.99000 | Parametric Equivalent |
| MAX485EESA+ | Analog Devices Inc./Maxim Integrated | 827 | MAX485EESA+-ND | £5.94000 | Parametric Equivalent |






