1 Circuit IC Switch 2:1 2.5Ohm 6-WLP (1.24x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4688EWT+T

DigiKey Part Number
MAX4688EWT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4688EWT+T
Description
IC SWITCH SPDT X 1 2.5OHM 6WLP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.5Ohm 6-WLP (1.24x0.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 12ns
-3db Bandwidth
200MHz
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (1.24x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.