
MAX4663CAE+T | |
|---|---|
DigiKey Part Number | 175-MAX4663CAE+TTR-ND - Tape & Reel (TR) 175-MAX4663CAE+TCT-ND - Cut Tape (CT) 175-MAX4663CAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4663CAE+T |
Description | IC SW SPST-NO/NCX4 2.5OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4663CAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 175ns | |
-3db Bandwidth | - | |
Charge Injection | 300pC | |
Channel Capacitance (CS(off), CD(off)) | 55pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -59dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.30000 | £14.30 |
| 10 | £11.38900 | £113.89 |
| 25 | £10.66200 | £266.55 |
| 100 | £9.96550 | £996.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £8.90726 | £17,814.52 |
| Unit Price without VAT: | £14.30000 |
|---|---|
| Unit Price with VAT: | £17.16000 |

