4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4602EWE+T

DigiKey Part Number
175-MAX4602EWE+TTR-ND - Tape & Reel (TR)
175-MAX4602EWE+TCT-ND - Cut Tape (CT)
175-MAX4602EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4602EWE+T
Description
IC SW SPST-NOX4 2.5OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4602EWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 350ns
-3db Bandwidth
-
Charge Injection
120pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.59000£11.59
10£9.16500£91.65
25£8.56000£214.00
100£7.91340£791.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£7.22988£7,229.88
Manufacturers Standard Package
Unit Price without VAT:£11.59000
Unit Price with VAT:£13.90800