4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4602EAE+

DigiKey Part Number
MAX4602EAE+-ND
Manufacturer
Manufacturer Product Number
MAX4602EAE+
Description
IC SW SPST-NOX4 2.5OHM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4602EAE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 350ns
-3db Bandwidth
-
Charge Injection
120pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£12.88000£12.88
10£10.22500£102.25
76£8.95434£680.53
152£8.66145£1,316.54
304£8.42043£2,559.81
532£8.25731£4,392.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.88000
Unit Price with VAT:£15.45600