MAX4561EUT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 641
Unit Price: £3.58000
Datasheet
1 Circuit IC Switch 2:1 70Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4561EUT

DigiKey Part Number
505-MAX4561EUT-ND
Manufacturer
Manufacturer Product Number
MAX4561EUT
Description
IC SWITCH SPDT X 1 70OHM SOT6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 70Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4561EUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.8V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 80ns
-3db Bandwidth
-
Charge Injection
17pC
Channel Capacitance (CS(off), CD(off))
20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable