
MAX4534EUD+ | |
|---|---|
DigiKey Part Number | MAX4534EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4534EUD+ |
Description | IC SWITCH SP4TX1 400OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 400Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4534EUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -53dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.11000 | £8.11 |
| 10 | £6.34600 | £63.46 |
| 96 | £5.42823 | £521.11 |
| 192 | £5.24526 | £1,007.09 |
| 288 | £5.15365 | £1,484.25 |
| 576 | £5.01931 | £2,891.12 |
| 1,056 | £4.92147 | £5,197.07 |
| Unit Price without VAT: | £8.11000 |
|---|---|
| Unit Price with VAT: | £9.73200 |

