
MAX4469EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX4469EKA+TTR-ND - Tape & Reel (TR) 175-MAX4469EKA+TCT-ND - Cut Tape (CT) 175-MAX4469EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4469EKA+T |
Description | IC AMP CLASS AB STEREO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4469EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.66320 | £16.58 |
| 100 | £0.58750 | £58.75 |
| 250 | £0.55144 | £137.86 |
| 500 | £0.52964 | £264.82 |
| 1,000 | £0.52152 | £521.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.49276 | £1,231.90 |
| 5,000 | £0.48135 | £2,406.75 |
| 7,500 | £0.47563 | £3,567.22 |
| 12,500 | £0.46930 | £5,866.25 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |


