
MAX44268EWL+T | |
|---|---|
DigiKey Part Number | 175-MAX44268EWL+TTR-ND - Tape & Reel (TR) 175-MAX44268EWL+TCT-ND - Cut Tape (CT) 175-MAX44268EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44268EWL+T |
Description | IC COMPARATOR 2 GEN PUR 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 9-WLP (1.29x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44268EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 150pA | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.15µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 39µs | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLP (1.29x1.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.35600 | £13.56 |
| 25 | £1.23840 | £30.96 |
| 100 | £1.10860 | £110.86 |
| 250 | £1.04684 | £261.71 |
| 500 | £1.01842 | £509.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.94656 | £2,366.40 |
| 5,000 | £0.92706 | £4,635.30 |
| 7,500 | £0.91729 | £6,879.68 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

