
MAX4411ETP+ | |
|---|---|
DigiKey Part Number | MAX4411ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4411ETP+ |
Description | IC AMP CLASS AB STER 80MW 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4411ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £1.80100 | £18.01 |
| 75 | £1.51427 | £113.57 |
| 150 | £1.44753 | £217.13 |
| 300 | £1.39260 | £417.78 |
| 525 | £1.35543 | £711.60 |
| 1,050 | £1.31677 | £1,382.61 |
| 2,550 | £1.27711 | £3,256.63 |
| 5,025 | £1.25281 | £6,295.37 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

