1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX398CSE+G55

DigiKey Part Number
MAX398CSE+G55-ND
Manufacturer
Manufacturer Product Number
MAX398CSE+G55
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX398CSE+G55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types