Laser Driver IC 622Mbps 1 Channel 4.5V ~ 5.5V 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3766EEP-T

DigiKey Part Number
MAX3766EEP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3766EEP-T
Description
IC LASER DRV 622MBPS 5.5V 20QSOP
Customer Reference
Detailed Description
Laser Driver IC 622Mbps 1 Channel 4.5V ~ 5.5V 20-QSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
622Mbps
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
25 mA
Current - Modulation
60mA
Current - Bias
80 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable