
MAX31827EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX31827EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31827EVKIT# |
Description | EVAL KIT FOR MAX31827, LOW-POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31827 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MAX31827 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.76000 | £61.76 |
| Unit Price without VAT: | £61.76000 |
|---|---|
| Unit Price with VAT: | £74.11200 |

