
MAX309ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX309ESE+TTR-ND - Tape & Reel (TR) 175-MAX309ESE+TCT-ND - Cut Tape (CT) 175-MAX309ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX309ESE+T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX309ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.75000 | £9.75 |
| 10 | £7.66700 | £76.67 |
| 25 | £7.14920 | £178.73 |
| 100 | £6.57940 | £657.94 |
| 250 | £6.30780 | £1,576.95 |
| 500 | £6.14408 | £3,072.04 |
| 1,000 | £6.00935 | £6,009.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £6.04316 | £15,107.90 |
| Unit Price without VAT: | £9.75000 |
|---|---|
| Unit Price with VAT: | £11.70000 |

