Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX280CWE+T

DigiKey Part Number
MAX280CWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX280CWE+T
Description
IC FILTER 20KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX280CWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£10.52131£10,521.31
Manufacturers Standard Package
Unit Price without VAT:£10.52131
Unit Price with VAT:£12.62557