
MAX271ENG+ | |
|---|---|
DigiKey Part Number | 505-MAX271ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX271ENG+ |
Description | IC FILTER LOWPASS PROG 24-DIP |
Customer Reference | |
Detailed Description | Filter IC Continuous Low Pass 2nd Order 25kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX271ENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Continuous Low Pass | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 16V, ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

