Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 6A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX26406AFODY+T

DigiKey Part Number
175-MAX26406AFODY+TTR-ND - Tape & Reel (TR)
175-MAX26406AFODY+TCT-ND - Cut Tape (CT)
175-MAX26406AFODY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX26406AFODY+T
Description
36V 4A/5A/6A SYNC LOW IQ BUCK CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 6A 17-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.21000£3.21
10£2.43300£24.33
25£2.23800£55.95
100£2.02360£202.36
250£1.92140£480.35
500£1.91600£958.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.75565£4,389.12
Manufacturers Standard Package
Unit Price without VAT:£3.21000
Unit Price with VAT:£3.85200