
MAX25605AUP/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25605AUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25605AUP/V+ |
Description | IC LED DRIVER CONTROLLER 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25605AUP/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 16.384MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| 10 | £4.15200 | £41.52 |
| 74 | £3.56757 | £264.00 |
| 148 | £3.43061 | £507.73 |
| 296 | £3.31774 | £982.05 |
| 518 | £3.24141 | £1,679.05 |
| 1,036 | £3.16208 | £3,275.91 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |


