
MAX25600ATI/VY+ | |
|---|---|
DigiKey Part Number | MAX25600ATI/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25600ATI/VY+ |
Description | IC LED DRIVER CTRLR PWM 28TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25600ATI/VY+ Models |
Category | Frequency 200kHz ~ 700kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tray | Applications Commercial & Industrial Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 28-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 28-TQFN (5x5) |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 4.9V ~ 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.91000 | £7.91 |
| 10 | £6.18100 | £61.81 |
| 25 | £5.74880 | £143.72 |
| 100 | £5.27280 | £527.28 |
| 490 | £4.91288 | £2,407.31 |
| 980 | £4.79972 | £4,703.73 |
| 1,470 | £4.74306 | £6,972.30 |
| Unit Price without VAT: | £7.91000 |
|---|---|
| Unit Price with VAT: | £9.49200 |

