
MAX25231EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25231EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25231EVKIT# |
Description | EVAL BOARD FOR MAX25231 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25231 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.951W | |
Voltage - Output | 1V ~ 10V, 3.3V, 5V | |
Current - Output | 1.2A | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | MAX25231 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.36000 | £67.36 |
| Unit Price without VAT: | £67.36000 |
|---|---|
| Unit Price with VAT: | £80.83200 |

