
MAX25221CATJ/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25221CATJ/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25221CATJ/V+T |
Description | AUTOMOTIVE 4-CHANNEL TFT-LCD POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25221CATJ/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.52612 | £8,815.30 |
| Unit Price without VAT: | £3.52612 |
|---|---|
| Unit Price with VAT: | £4.23134 |

