Parametric Equivalent

MAX244CQH-D | |
|---|---|
DigiKey Part Number | MAX244CQH-D-ND |
Manufacturer | |
Manufacturer Product Number | MAX244CQH-D |
Description | IC TRANSCEIVER FULL 8/10 44PLCC |
Customer Reference | |
Detailed Description | 8/10 Transceiver Full RS232 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX244CQH-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 8/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |


