IC RF Tx Only General ISM < 1GHz 800MHz ~ 1GHz 28-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2422EAI+

DigiKey Part Number
MAX2422EAI+-ND
Manufacturer
Manufacturer Product Number
MAX2422EAI+
Description
IC RF TX ISM<1GHZ 28SSOP
Customer Reference
Detailed Description
IC RF Tx Only General ISM < 1GHz 800MHz ~ 1GHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Tx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
BPSK, FSK, QPSK
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.7V ~ 4.8V
Current - Receiving
36mA
Current - Transmitting
42mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable