Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX232CWE | |
|---|---|
DigiKey Part Number | MAX232CWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX232CWE |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CWE Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX201CWE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX201CWE+-ND | £9.22000 | Parametric Equivalent |
| MAX202CWE+ | Analog Devices Inc./Maxim Integrated | 41 | MAX202CWE+-ND | £4.83000 | Parametric Equivalent |
| MAX202ECWE+ | Analog Devices Inc./Maxim Integrated | 522 | MAX202ECWE+-ND | £6.21000 | Parametric Equivalent |
| MAX220CWE+ | Analog Devices Inc./Maxim Integrated | 76 | MAX220CWE+-ND | £21.21000 | Parametric Equivalent |
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 1,060 | MAX232CWE+-ND | £5.48000 | Parametric Equivalent |




