


MAX22701EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22701EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22701EVKIT# |
Description | EVAL BOARD FOR MAX22701 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22701 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | MAX22701 | |
Primary Attributes | Isolated | |
Secondary Attributes | Single-Ended | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.15000 | £53.15 |
| Unit Price without VAT: | £53.15000 |
|---|---|
| Unit Price with VAT: | £63.78000 |

