
MAX22258EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22258EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22258EVKIT# |
Description | EVAL BOARD FOR MAX22258 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22258 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 200mA | |
Voltage - Input | 5V ~ 36V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX22258 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.87000 | £63.87 |
| Unit Price without VAT: | £63.87000 |
|---|---|
| Unit Price with VAT: | £76.64400 |

