Configurable Industrial-Analog Input 48-LGA (7.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22005ALM+

DigiKey Part Number
505-MAX22005ALM+-ND
Manufacturer
Manufacturer Product Number
MAX22005ALM+
Description
IC CONFIG IND-ANLG INPUT 48LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Industrial-Analog Input 48-LGA (7.5x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX22005ALM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Configurable Industrial-Analog Input
Applications
-
Mounting Type
Surface Mount
Package / Case
48-VFLGA
Supplier Device Package
48-LGA (7.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Factory Stock: 1,040
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£16.08000£16.08
10£12.84800£128.48
25£12.04160£301.04
100£11.15520£1,115.52
260£10.71688£2,786.39
520£10.46506£5,441.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.08000
Unit Price with VAT:£19.29600