
MAX20810EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20810EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20810EVKIT# |
Description | EVAL BOARD FOR MAX20810 |
Customer Reference | |
Detailed Description | MAX20810 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 10A | |
Voltage - Input | 2.7V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20810 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.71000 | £143.71 |
| Unit Price without VAT: | £143.71000 |
|---|---|
| Unit Price with VAT: | £172.45200 |

