
MAX20710EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20710EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20710EVKIT# |
Description | EVAL BOARD FOR MAX20710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20710 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX20710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £429.97000 | £429.97 |
| Unit Price without VAT: | £429.97000 |
|---|---|
| Unit Price with VAT: | £515.96400 |

