
MAX20478BATBE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20478BATBE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20478BATBE/VY+ |
Description | MAX20478BATBE/VY+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | £0.77253 | £482.06 |
| Unit Price without VAT: | £0.77253 |
|---|---|
| Unit Price with VAT: | £0.92704 |

