Image for MAX20413EVKIT# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20413EVKIT#

DigiKey Part Number
505-MAX20413EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20413EVKIT#
Description
EVAL BOARD FOR MAX20413
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20413 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
3A, 750mA
Voltage - Input
-
Regulator Topology
Boost, Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MAX20413
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 69
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£60.41000£60.41
Manufacturers Standard Package
Unit Price without VAT:£60.41000
Unit Price with VAT:£72.49200