
MAX20360FEWZ+T | |
|---|---|
DigiKey Part Number | 505-MAX20360FEWZ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20360FEWZ+T |
Description | HIGH END WEARABLE PMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 72-WLP (4.88x4.19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 810µA | |
Voltage - Supply | 1.71V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-WFBGA, WLBGA | |
Supplier Device Package | 72-WLP (4.88x4.19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £7.32061 | £14,641.22 |
| Unit Price without VAT: | £7.32061 |
|---|---|
| Unit Price with VAT: | £8.78473 |

