
MAX20303EEWN+T | |
|---|---|
DigiKey Part Number | MAX20303EEWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20303EEWN+T |
Description | IC BATT PWR MGMT 56WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 56-WLP (4.18x3.68) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20303EEWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFBGA, WLBGA | |
Supplier Device Package | 56-WLP (4.18x3.68) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £6.97134 | £13,942.68 |
| Unit Price without VAT: | £6.97134 |
|---|---|
| Unit Price with VAT: | £8.36561 |

