RF IC Modulator/Demodulator CDMA, EDGE, GSM, TDMA 1.5GHz ~ 2.5GHz Up/Down Converter 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2023ETX+

DigiKey Part Number
MAX2023ETX+-ND
Manufacturer
Manufacturer Product Number
MAX2023ETX+
Description
IC MOD/DEMOD HI DYN RNG 36-TQFN
Customer Reference
Detailed Description
RF IC Modulator/Demodulator CDMA, EDGE, GSM, TDMA 1.5GHz ~ 2.5GHz Up/Down Converter 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX2023ETX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Modulator/Demodulator
Frequency
1.5GHz ~ 2.5GHz
RF Type
CDMA, EDGE, GSM, TDMA
Secondary Attributes
Up/Down Converter
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types