Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 4V, 5V 1 Output 600mA 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20039ATPA/VY+T

DigiKey Part Number
505-MAX20039ATPA/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20039ATPA/VY+T
Description
IC REG BUCK BST PROG 20TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 4V, 5V 1 Output 600mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20039ATPA/VY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2V
Supplier Device Package
20-TQFN-EP (4x4)
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.40346£6,008.65
Manufacturers Standard Package
Unit Price without VAT:£2.40346
Unit Price with VAT:£2.88415