
MAX1993ETG+T | |
|---|---|
DigiKey Part Number | MAX1993ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1993ETG+T |
Description | IC REG CTRLR BUCK 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1993ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 200kHz, 300kHz, 450kHz, 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good, Pulse Skipping, Saturation | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.59983 | £13,999.57 |
| Unit Price without VAT: | £5.59983 |
|---|---|
| Unit Price with VAT: | £6.71980 |

