
MAX188DCAP+T | |
|---|---|
DigiKey Part Number | MAX188DCAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX188DCAP+T |
Description | IC DAS/ADC 12BIT 133K 20SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX188DCAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

