Power Supply Controller Power Supply Controller 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1864TEEE+

DigiKey Part Number
MAX1864TEEE+-ND
Manufacturer
Manufacturer Product Number
MAX1864TEEE+
Description
IC PWR SUPPLY CONTROLLER 16QSOP
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 16-QSOP
EDA/CAD Models
MAX1864TEEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply Controller
Voltage - Input
4.5V ~ 28V
Voltage - Supply
-
Current - Supply
1 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types