
MAX17851AUP/V+T | |
|---|---|
DigiKey Part Number | 175-MAX17851AUP/V+TTR-ND - Tape & Reel (TR) 175-MAX17851AUP/V+TCT-ND - Cut Tape (CT) 175-MAX17851AUP/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17851AUP/V+T |
Description | AUTOMOTIVE SPI TO UART BRIDGE MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17851AUP/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 920µA | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.97000 | £6.97 |
| 10 | £5.42100 | £54.21 |
| 25 | £5.03400 | £125.85 |
| 100 | £4.60850 | £460.85 |
| 250 | £4.52360 | £1,130.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.07655 | £10,191.38 |
| Unit Price without VAT: | £6.97000 |
|---|---|
| Unit Price with VAT: | £8.36400 |

