MAX17573 Himalaya 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17573EVKITB#

DigiKey Part Number
505-MAX17573EVKITB#-ND
Manufacturer
Manufacturer Product Number
MAX17573EVKITB#
Description
EVAL BOARD FOR MAX17573
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17573 Himalaya 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V
Current - Output
3.5A, 3.5A
Voltage - Input
6.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MAX17573
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.00000£31.00
Manufacturers Standard Package
Unit Price without VAT:£31.00000
Unit Price with VAT:£37.20000